| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75G10056 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-520-607 |
M83723/75G10056 L/C
| Heilind Number: | EDA346-034-520-607 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75G10056 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a pitch of .125 inches, they ensure efficient space utilization on your PCB. The 34 copper alloy contact positions guarantee reliable transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Trust in our connectors for secure and high-performance board-to-board connections.

