M83723/75G10057 L/C

Heilind Number:EDA346-034-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously engineered for optimal performance. Featuring a vibrant green hue, these connectors offer a seamless interface for your electronic devices. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 34 positions allows for efficient PCB connections, while the Copper Alloy contact material ensures high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Whether for industrial or commercial use, these connectors, with a straight mount orientation, provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Explore our extensive range of connectors to find the perfect fit for your application.