M83723/75G10058 L/C

Heilind Number:EDA346-034-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a single row layout with 34 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in their straight mount orientation for hassle-free installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.