M83723/75G10059 L/C

Heilind Number:EDA346-034-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors provide a reliable link for up to 34 positions with a single row design. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure safe and secure connections even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on circuit boards. Designed for straight mounting orientation, these connectors are ideal for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various electronic setups. Explore our range of connectors and elevate your connectivity solutions.