M83723/75G1005N L/C

Heilind Number:EDA346-034-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-678

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, with 34 positions for optimal versatility. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. The straight mount orientation simplifies installation, making them ideal for DIY enthusiasts and professionals alike. Explore our range of Board To Board PCB Connectors and elevate your project's connectivity standards.