M83723/75G1005Y L/C

Heilind Number:EDA346-034-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration onto circuit boards. With a vibrant green hue, these connectors not only offer functionality but also add a pop of color to your assembly. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance, even in demanding environments. Featuring two rows of 34 positions each, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your device with these connectors and experience efficient and secure board-to-board connections.