M83723/75G10066 L/C

Heilind Number:EDA346-034-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-803

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Boasting a vibrant Green hue, they offer a visually appealing touch to your PCB layout. Designed for efficiency, they feature a contact material of Copper Alloy, ensuring reliable performance. With two rows and a total of 34 positions, they provide ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and durability, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment during installation. Suitable for straight mounting orientation, these connectors are essential components for any electronics project.