M83723/75G10067 L/C

Heilind Number:EDA346-034-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they facilitate efficient data and power transmission. Suitable for a wide range of applications, these connectors offer 34 positions for comprehensive connectivity. Their straight mount orientation and robust construction make them ideal for board-to-board PCB connections, guaranteeing secure and stable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable solution for your connectivity needs. Elevate your electronic designs with these top-of-the-line Card Edge Connectors.