M83723/75G10068 L/C

Heilind Number:EDA346-034-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable operation in various environments. Featuring two rows of 34 positions, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contacts provide efficient power transmission, capable of handling up to 3A of current. Their straight mount orientation allows for seamless integration onto the board, while the wide operating temperature range of -40 to 105°C guarantees stable functionality. Perfect for high-speed data transfer and power delivery, these connectors are essential for any electronic project. Trust in their quality and performance to meet your connectivity needs with ease.