| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75G10069 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-520-808 |
M83723/75G10069 L/C
| Heilind Number: | EDA346-034-520-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75G10069 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 34 positions, they offer ample room for seamless data transfer. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with these high-quality components.

