M83723/75G1006N L/C

Heilind Number:EDA346-034-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors are not only visually distinctive but also offer high performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of 34 positions each, these connectors facilitate efficient data transfer between circuit boards. The contact material, made of Copper Alloy, ensures optimal conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Their straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for board-to-board connections, these connectors are a must-have for any electronic project.