M83723/75G1006Y L/C

Heilind Number:EDA346-034-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-858

Detailed Description

Enhance connectivity within your circuitry with these Card Edge Connectors. Designed for precise integration, they feature a vibrant green hue that easily distinguishes them for efficient installation. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their housing material guarantees durability and safety. The two rows of Copper Alloy contacts, each with 34 positions, offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in these connectors to optimize performance and streamline your PCB assembly process.