M83723/75G10206 L/C

Heilind Number:EDA346-034-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-878

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Designed for efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance in various applications. The two rows of Copper Alloy contacts provide a secure and stable connection, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With 34 positions available, you can accommodate multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether for industrial or commercial use, these green connectors are a versatile and essential component for your projects. Elevate your PCB assembly with seamless connectivity, order now.