M83723/75G10207 L/C

Heilind Number:EDA346-034-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a visually appealing touch. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance. The single-row design with 34 positions and a pitch of .125 inches allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Whether for industrial or commercial applications, trust in these connectors to deliver optimal signal transmission with a current rating of 3A. Perfect for board-to-board connections, they offer a straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.