M83723/75G10208 L/C

Heilind Number:EDA346-034-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions, perfect for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they guarantee longevity and optimal conductivity. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with our reliable Card Edge Connectors.