M83723/75G10209 L/C

Heilind Number:EDA346-034-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-103

Detailed Description

Enhance your PCB connections with our Green Card Edge Connectors, designed for optimal performance in electronic assemblies. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 34 positions, they offer ample connectivity options. The Copper Alloy contacts and .125-inch pitch provide efficient signal transfer, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections seamlessly.