M83723/75G1020N L/C

Heilind Number:EDA346-034-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with a pitch of .125 inches, offering 34 positions for secure and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. The contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a current rating of 3A, these connectors are suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors are a must-have component for your projects.