M83723/75G1020Y L/C

Heilind Number:EDA346-034-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 34 positions, ensuring seamless integration in your electronic systems. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity and longevity. The vibrant green color not only adds a visually appealing touch but also facilitates easy identification during installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on prototypes or production-grade systems, our Card Edge Connectors deliver uncompromising quality and performance. Trust in our connectors to streamline your board-to-board connections with ease.