M83723/75G12036 L/C

Heilind Number:EDA346-034-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 34 positions, they offer versatility for various applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of environments. Elevate your connection solutions with this essential component. Explore more in our Products category.