M83723/75G12037 L/C

Heilind Number:EDA346-034-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-112

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 34 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and long-lasting functionality. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for board-to-board PCB connections, they offer a straightforward straight mount orientation, making installation a breeze. Available in a vibrant green color, they not only provide functionality but also add a pop of color to your electronic setup. Elevate your connectivity game with these essential components.