M83723/75G12038 L/C

Heilind Number:EDA346-034-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 34 positions, ideal for various PCB applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with copper alloy contacts, they offer excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industries. Upgrade your connectivity solutions with these high-quality components.