M83723/75G12039 L/C

Heilind Number:EDA346-034-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable and efficient signal transmission. Offering 34 positions, these connectors are perfect for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into your designs. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.