M83723/75G1203N L/C

Heilind Number:EDA346-034-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal signal transmission, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, they ensure reliable conductivity while supporting an amperage of 3 A. Perfect for dual-row setups, they boast a pitch of .125 in and a row spacing of .2 in, accommodating 34 positions with precision. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they excel in diverse environments. Elevate your PCB design with these essential connectors.