M83723/75G1203Y L/C

Heilind Number:EDA346-034-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of copper alloy contacts, each supporting 34 positions, they guarantee efficient signal transmission in high-density layouts. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications, providing reliable performance under challenging conditions. Upgrade your connectivity solutions with these top-quality Card Edge Connectors.