M83723/75G12126 L/C

Heilind Number:EDA346-034-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-204

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Card Edge Connectors. Featuring a vibrant Green hue, these connectors offer secure and efficient linkage for your electronic components. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission even in demanding environments. Designed for seamless integration, these connectors boast two rows with a total of 34 positions, allowing for versatile connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment during installation. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your application needs. Operating effortlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial and electronic settings. Explore our range of connectors to elevate the performance of your PCB designs.