M83723/75G12127 L/C

Heilind Number:EDA346-034-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed to streamline electronic connections with precision and reliability. Featuring a sleek green color, these connectors boast a robust amperage of 3 A, making them ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient signal transmission. With two rows and 34 positions, these connectors provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Whether for industrial machinery, telecommunications, or consumer electronics, our Card Edge Connectors offer a dependable solution for your connectivity needs. Elevate your PCB design with these essential components.