M83723/75G12128 L/C

Heilind Number:EDA346-034-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, boasting a vibrant Green color for easy identification. Designed for efficiency, these connectors feature a 2-row configuration with 34 positions, ensuring seamless integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Perfect for your PCB assembly needs, their straight mount orientation offers versatility. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.