M83723/75G12129 L/C

Heilind Number:EDA346-034-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient PCB integration, these connectors feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a 3 A amperage capacity and Copper Alloy contacts, they ensure reliable power transmission. The dual-row configuration, with 34 positions and a .125-inch pitch, offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Choose our Straight mount orientation for easy installation. Trust in our high-quality connectors to optimize your device's performance.