M83723/75G1212N L/C

Heilind Number:EDA346-034-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they are not only functional but also visually appealing. Designed for high performance, they can handle an amperage of 3 A, ensuring reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 34 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .125 in and a row spacing of .2 in, precise connections can be easily established. Suitable for straight mounting, they are perfect for board to board PCB connections. Operating in a wide temperature range from -40 to 105 °C, they are ideal for various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.