M83723/75G1212Y L/C

Heilind Number:EDA346-034-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, they boast a current rating of 3 A and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, they offer seamless integration for efficient data transfer. Crafted with precision, the copper alloy contacts ensure reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee a secure fit on your board. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these high-quality components.