M83723/75G14046 L/C

Heilind Number:EDA346-034-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 34 copper alloy contacts, these connectors offer reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse industrial applications. Trust in our high-quality connectors to streamline your electronic projects with ease and efficiency.