M83723/75G14047 L/C

Heilind Number:EDA346-034-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-604

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for efficient signal transmission, these connectors feature a single row layout with 34 positions, ensuring seamless compatibility with various boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. The copper alloy contact material and 3A amperage rating further optimize conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors provide versatility and stability for your electronic projects. Trust in our high-quality components to streamline your connection processes effectively.