M83723/75G14049 L/C

Heilind Number:EDA346-034-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing for added reliability. With a current rating of 3 A, they ensure efficient power transmission. The Copper Alloy contact material and .125-inch pitch guarantee optimal signal transfer, while the single-row design with 34 positions offers versatility in your circuitry setup. Suitable for straight mounting orientation, these connectors function flawlessly in a wide temperature range of -40 to 105 °C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these essential components.