M83723/75G1404Y L/C

Heilind Number:EDA346-034-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row design and 34 positions, they offer efficient and space-saving connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on the board. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with these robust and versatile Card Edge Connectors.