M83723/75G14076 L/C

Heilind Number:EDA346-034-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row layout with 34 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for various environments. Whether for industrial or commercial applications, our connectors offer a secure and stable connection, making them an essential component for your electronic assemblies. Elevate your connectivity with these high-quality Card Edge Connectors.