M83723/75G14078 L/C

Heilind Number:EDA346-034-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring utmost safety and reliability. With a 3 A amperage and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, elevate your projects with these essential components.