M83723/75G14079 L/C

Heilind Number:EDA346-034-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 34 positions spread across 2 rows, they offer ample room for secure connections. The copper alloy contact material and .125-inch pitch guarantee efficient data transmission. Whether straight-mounted or at an angle, these connectors provide seamless integration for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Upgrade your setup with these high-quality connectors and experience enhanced connectivity like never before.