M83723/75G1407N L/C

Heilind Number:EDA346-034-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust copper alloy contact material, they ensure reliable power transfer at an amperage of 3 A. Boasting a convenient pitch of .125 inches and row spacing of .2 inches, they offer seamless integration in your setup. The two-row configuration, with 34 positions in total, allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections.