M83723/75G14127 L/C

Heilind Number:EDA346-034-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring compliance with industry standards for safety and reliability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors offer optimal signal transmission in a compact .125-inch pitch design. The 34 positions, organized across two rows with a .2-inch row spacing, provide ample connectivity options for your circuitry. Suitable for a wide range of applications, these connectors guarantee secure and seamless board-to-board connections. Operating flawlessly even in harsh environments, with a wide temperature range of -40 to 105 °C, they are a dependable choice for your electronic projects. Elevate your PCB assembly with these essential components, ensuring efficient and consistent performance.