M83723/75G14128 L/C

Heilind Number:EDA346-034-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-521-878

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer efficient signal transfer across 34 positions. Suitable for straight mounting orientation, they are ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee high performance and longevity in any environment. Explore our range of connectors for seamless board-to-board integration.