M83723/75G14129 L/C

Heilind Number:EDA346-034-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-101

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for precision and durability, each connector features a single row with 34 positions, ensuring seamless integration for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions today with these high-performance connectors.