M83723/75G1412N L/C

Heilind Number:EDA346-034-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in challenging environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, provides reliable conductivity for optimal signal transfer. Whether for industrial or commercial applications, these connectors offer a secure and stable connection, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of projects. Trust in our Card Edge Connectors for dependable and efficient PCB connectivity.