M83723/75G14156 L/C

Heilind Number:EDA346-034-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-104

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance even in demanding environments. The sleek green color adds a touch of style while the straight mount orientation facilitates easy installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our innovative design to provide secure and efficient board-to-board connections. Elevate your connectivity solutions with these essential components.