M83723/75G14157 L/C

Heilind Number:EDA346-034-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a single row layout with 34 positions, ensuring seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors not only provide reliable performance but also add a touch of color to your assembly. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and demanding environments. Whether you're a DIY enthusiast or a professional electronics manufacturer, these Card Edge Connectors are a must-have in your toolkit. Upgrade your connectivity solutions today and experience the difference.