M83723/75G14158 L/C

Heilind Number:EDA346-034-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, they provide easy installation and efficient power transfer at an amperage of 3A. The durable Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise alignment on your board. Offering 34 positions in a straight mount orientation, they streamline your assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your system with the perfect balance of functionality and durability.