M83723/75G14159 L/C

Heilind Number:EDA346-034-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-112

Detailed Description

Upgrade your PCB connections with these durable Card Edge Connectors. Featuring a vibrant green color, they not only stand out visually but also offer reliable performance. With an amperage of 3 A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee both durability and conductivity. The single-row design with 34 positions and a pitch of .125 inches allows for seamless integration into your circuit boards. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and suitable for a wide range of applications. Upgrade your connectivity with these high-quality Card Edge Connectors.