M83723/75G1415N L/C

Heilind Number:EDA346-034-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable connectivity in any application. With a single row design and 34 positions, they offer seamless integration for your boards. The Copper Alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Trust in our innovative technology to streamline your connectivity needs.