M83723/75G1415Y L/C

Heilind Number:EDA346-034-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and reliable performance. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. The two rows of 34 positions each, spaced at .125 in pitch and .2 in row spacing, provide ample connectivity options for your PCB needs. Designed for straight mount orientation, they offer seamless integration onto your circuit boards. Explore the possibilities of efficient and secure board-to-board connections with these high-quality components.