M83723/75G16106 L/C

Heilind Number:EDA346-034-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission for your applications. The two-row design with 34 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for board-to-board connections, they have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Trust in our high-quality connectors to optimize the performance of your electronic devices.