M83723/75G16107 L/C

Heilind Number:EDA346-034-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows and 34 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Upgrade your board-to-board connections with ease, thanks to their straight mount orientation. Trust in our high-quality connectors for efficient and secure electronic assemblies.